Kyocera TAJB105K035ANJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 2.1mm |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB105K035ANJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.