Solid Tantalum Capacitor, 1uF capacitance with 10% tolerance, rated for 35V DC. Features a 1210 (3528) molded SMD/SMT case with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Operates across a temperature range of -55°C to 125°C, exhibiting 6.5 Ohms ESR and 4% dissipation factor. Lead-free and RoHS compliant, with a low leakage current of 500nA.
Kyocera TAJB105K035SNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.5R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB105K035SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.