Surface mount tantalum capacitor, 1uF capacitance, 50V DC rated voltage, 10% tolerance. Features a 3528 metric (1210 imperial) molded case with a flat construction, measuring 3.5mm length, 2.8mm width, and 2.1mm height. Operating temperature range from -55°C to 125°C, with a maximum dissipation factor of 6% and ESR of 7 Ohms. Lead-free and RoHS compliant, suitable for general-purpose applications.
Kyocera TAJB105K050RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB105K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
