Surface mount tantalum capacitor, 1µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 1210 case code (3528 metric) with a flat construction, measuring 3.5mm length, 2.8mm width, and 2.1mm height. Offers a low ESR of 6.5 Ohms, a dissipation factor of 4%, and a leakage current of 500nA. Operates across a wide temperature range from -55°C to 125°C, is lead-free, RoHS compliant, and packaged in tape and reel.
Kyocera TAJB105M035ANJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB105M035ANJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.