Solid tantalum capacitor, 10µF capacitance, 16V DC rated voltage, 10% tolerance. Features a B case (3528 metric, 1210 imperial) with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Offers 2.8Ω ESR, 6% dissipation factor, and a maximum operating temperature of 125°C. Surface mount termination, packaged on tape and reel.
Kyocera TAJB106K016R technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 0.06 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB106K016R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.