Surface mount tantalum capacitor, 10µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 3528 metric / 1210 imperial case code, 2.8Ω ESR, and 1.6µA leakage current. Operating temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kyocera TAJB106M016HNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJB106M016HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.