Kyocera TAJB106M016KNJ technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 2.8R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJB106M016KNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.