Kyocera TAJB106M016R technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2.8R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB106M016R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.