10uF, 16V Tantalum Capacitor with 20% tolerance, suitable for general-purpose applications. Features a 3528 (1411) molded case construction with a flat profile, measuring 3.5mm length, 2.8mm depth, and 1.9mm height. Offers a low leakage current of 1.6uA and an ESR of 2.8 Ohms, operating across a wide temperature range of -55°C to 125°C. This surface mount component is RoHS compliant and utilizes tantalum dielectric material.
Kyocera TAJB106M016RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB106M016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
