Solid tantalum capacitor, 10µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 1210 (3528) case code with molded construction, measuring 3.5mm length, 2.8mm width, and 2.1mm height. Offers a low leakage current of 1.6µA, 6% dissipation factor, and 2.8Ω ESR. Operates across a wide temperature range of -55°C to 125°C, with lead-free and RoHS compliant termination.
Kyocera TAJB106M016SNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB106M016SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.