Surface mount tantalum capacitor, 100uF capacitance with 10% tolerance and 4V voltage rating. Features a 3528 metric (1210 imperial) molded case construction with a flat profile, measuring 3.5mm length, 2.8mm width, and 1.9mm height. Operating temperature range from -55°C to 125°C, with a maximum leakage current of 4uA and 8% dissipation factor. Includes 900mR ESR and is RoHS compliant.
Kyocera TAJB107K004RNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 900mR |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB107K004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
