Kyocera TAJB107K006R technical specifications.
| Capacitance | 100uF |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB107K006R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.