
100uF, 6.3V Tantalum Capacitor, 10% tolerance, 1.7 Ohm ESR, and 6.3uA leakage current. This general-purpose, surface-mount component features a 3528 metric (1210 imperial) case code, a molded construction, and a flat profile with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Operating from -55°C to 125°C, it offers a ripple current of 224mA and is RoHS compliant.
Kyocera TAJB107K006RNJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 3.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 224mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Voltage Rating (AC) | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB107K006RNJ to view detailed technical specifications.
No datasheet is available for this part.