
Surface mount capacitor with 150nF capacitance and 50V DC rated voltage. Features 10% tolerance, 125°C maximum operating temperature, and a 3.5mm x 2.8mm x 1.9mm case size. This component offers 17R ESR, 4% dissipation factor, and 500nA leakage current, with lead-free and RoHS compliant construction.
Kyocera TAJB154K050R technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | B |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 17R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB154K050R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.