Surface mount tantalum capacitor offering 1.5µF capacitance with a 10% tolerance and 35V DC rated voltage. Features a 1210 (3225 metric) case code with B package, measuring 3.5mm length, 2.8mm width, and 1.9mm height. This component operates within a -55°C to 125°C temperature range, exhibits 5.2Ω ESR, and has a leakage current of 500nA. Lead-free and RoHS compliant.
Kyocera TAJB155K035R technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | B |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 5.2R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB155K035R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.