Surface mount tantalum capacitor with 15µF capacitance and 10% tolerance. Features a 6.3V voltage rating, 1210 case code (3225 metric), and a low ESR of 2.5Ω. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Kyocera TAJB156K006R technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB156K006R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.