15uF, 10V, 10% tolerance tantalum capacitor with a low ESR of 2.8 Ohms. This surface mount component features a 3528 metric (1210 imperial) case code, a molded construction, and a flat profile with dimensions of 3.5mm length, 2.8mm width, and 1.9mm height. Operating across a wide temperature range of -55°C to 125°C, it offers a low leakage current of 1.5uA and is RoHS compliant.
Kyocera TAJB156K010RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB156K010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.