Kyocera TAJB156K020A technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB156K020A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.