
Solid tantalum capacitor with 15µF capacitance and 10% tolerance, rated for 20V DC. Features a 1210/3528 SMD case code, 2.8mm width, 2.1mm height, and 3.5mm length. Offers a low dissipation factor of 6%, 2Ω ESR, and 3µA leakage current. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant and lead-free.
Kyocera TAJB156K020ANJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB156K020ANJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.