
Solid Tantalum Capacitor, 15µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 1210 (3528) SMD/SMT case code with a flat construction, measuring 3.5mm length, 2.8mm width, and 1.9mm height. Operates within a -55°C to 125°C temperature range, with a maximum leakage current of 1.5µA and 3.2Ω ESR. This RoHS compliant component is supplied on tape and reel.
Kyocera TAJB156M010SNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB156M010SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
