15µF, 16V tantalum capacitor with 20% tolerance, featuring a 1210 (3528 metric) surface mount case code. This general-purpose component offers 2.5Ω ESR and a maximum leakage current of 2.4µA. Operating across a wide temperature range from -55°C to 125°C, it is constructed with a flat tantalum dielectric and lead-free, RoHS-compliant termination.
Kyocera TAJB156M016SNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 2.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB156M016SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.