
Solid Tantalum Capacitor, 2.2µF capacitance, 25V DC rated voltage, and 10% tolerance. Features a 1210 (3528 metric) SMD/SMT case code with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Offers 4.5Ω ESR, 6% dissipation factor, and 600nA leakage current. Operates across a temperature range of -55°C to 125°C, is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Kyocera TAJB225K025R technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 0.06 |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB225K025R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.