
Solid Tantalum Capacitor, 2.2µF capacitance, 25V DC rated voltage, 10% tolerance. Features a 1210 package size (3528 metric, 1411 imperial) with surface mount termination. Offers a low dissipation factor of 6% and ESR of 4.5Ω. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 600nA. Lead-free and RoHS compliant.
Kyocera TAJB225K025SNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB225K025SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.