
Solid Tantalum Capacitor, 2.2µF capacitance, 35V DC rated voltage, 10% tolerance. Features a 1210 (3528 metric) surface mount case code, tantalum dielectric, and a maximum operating temperature of 125°C. Includes 4.2Ω ESR, 6% dissipation factor, and 800nA leakage current. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TAJB225K035R technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.2R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 6 |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB225K035R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.