Surface mount tantalum capacitor with 2.2µF capacitance and 10% tolerance. Features a 50V DC voltage rating, 125°C maximum operating temperature, and 4.5Ω ESR. Constructed with a flat profile in a 1210 (3528 metric) case code, this general-purpose component offers low leakage current of 1.1µA and is RoHS compliant.
Kyocera TAJB225K050RNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 1.1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB225K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.