Solid Tantalum Capacitor, 2.2uF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 1210 (3528 metric) SMD/SMT case code with a flat construction, measuring 3.5mm length, 2.8mm width, and 2.1mm height. Operating temperature range from -55°C to 125°C, with a maximum ESR of 4.2 Ohms and leakage current of 800nA. RoHS compliant and lead-free.
Kyocera TAJB225M035SNJ technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4.2R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB225M035SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.