
Solid Tantalum Capacitor, 22µF capacitance, 10V DC rated voltage, 10% tolerance. Features a 1210 (3528 metric) SMD/SMT case code with a maximum operating temperature of 125°C and a minimum of -55°C. Equivalent Series Resistance (ESR) is 2.4 Ohms, with a dissipation factor of 6%. Lead-free and RoHS compliant, packaged on tape and reel.
Kyocera TAJB226K010R technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 0.06 |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB226K010R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.