Kyocera TAJB226M010TNJ technical specifications.
| Capacitance | 22uF |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 2.4R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | TAJ |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB226M010TNJ to view detailed technical specifications.
No datasheet is available for this part.