Solid tantalum capacitor, 22µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a 3528 metric case code (1411 imperial) with a molded, flat construction measuring 3.5mm length, 2.8mm width, and 2.1mm height. Offers a low ESR of 2.3Ω, dissipation factor of 6%, and leakage current of 3.5µA. Operates across a wide temperature range from -55°C to 125°C, is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TAJB226M016SNJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB226M016SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
