
Solid tantalum capacitor with 220µF capacitance and 4V DC rated voltage. Features 1.1Ω ESR, 12% dissipation factor, and 8.8µA leakage current. Surface mountable in a 3528 metric case code (1210 imperial), measuring 3.5mm x 2.8mm x 1.9mm. Operating temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Kyocera TAJB227M004RNJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 8.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB227M004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.