Solid tantalum capacitor with 330nF capacitance and 50V DC rating. Features 10% tolerance, 125°C maximum operating temperature, and 500nA leakage current. Equivalent Series Resistance (ESR) is 12 Ohms. Packaged in a 3528 metric (1210 imperial) SMD/SMT case with dimensions of 3.5mm (length) x 2.8mm (width) x 2.1mm (height), supplied on tape and reel.
Kyocera TAJB334K050HNJ technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 12R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJB334K050HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.