
Surface mount tantalum capacitor, 0.33µF capacitance, 10% tolerance, and 50V DC rated voltage. Features a 3528 metric case code (1411 imperial) with a 1210 package size, constructed with a flat tantalum dielectric. Offers a low dissipation factor of 4%, 12Ω ESR, and a leakage current of 500nA. Operates across a wide temperature range from -55°C to 125°C, is lead-free and RoHS compliant, and supplied on tape and reel.
Kyocera TAJB334K050SNJ technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB334K050SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
