Kyocera TAJB335K016R technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | B |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 4.5R |
| Height | 1.9mm |
| Lead Diameter | 2.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Q Factor | 0.06 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB335K016R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.