Surface mount tantalum capacitor with 33µF capacitance and 10% tolerance. Features a 4V DC rated voltage and a 125°C maximum operating temperature. Constructed with a flat profile in a 3528 metric case code (1411 imperial), measuring 3.5mm length, 2.8mm width, and 2.1mm height. Offers 2.8Ω equivalent series resistance and is lead-free and RoHS compliant.
Kyocera TAJB336K004RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB336K004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
