Solid Tantalum Capacitor, 33µF capacitance, 16V DC rated voltage, 10% tolerance. Features 2.1Ω ESR, 8% dissipation factor, and 5.3µA leakage current. Operates from -55°C to 125°C. Packaged in a 1210 (3528 metric) SMD case, measuring 3.5mm L x 2.8mm W x 2.1mm H. Supplied on tape and reel.
Kyocera TAJB336K016HNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJB336K016HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
