Surface mount tantalum capacitor with 33uF capacitance and 20% tolerance. Features a 4V DC rated voltage and a maximum operating temperature of 125°C. Constructed with flat termination, this component is lead-free and RoHS compliant. Housed in a 3528 metric case code (1411 imperial), it offers an ESR of 2.8 Ohms.
Kyocera TAJB336M004SNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| ESR (Equivalent Series Resistance) | 2.8R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB336M004SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.