Solid Tantalum Capacitor, 33µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 1210 (3528 metric) case code, 1.8Ω ESR, and 3.3µA leakage current. Operates from -55°C to 125°C with a 6% dissipation factor. Packaged on tape and reel for SMD/SMT termination.
Kyocera TAJB336M010HNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 3.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJB336M010HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.