Solid tantalum capacitor, 35V DC rated voltage, 0.47µF capacitance with 10% tolerance. Features a 1210 (3528 metric) SMD/SMT case code, 2.8mm width, 3.5mm length, and 2.1mm height. Operates from -55°C to 125°C with a maximum dissipation factor of 4% and 10Ω ESR. Includes 500nA leakage current and is supplied on tape and reel.
Kyocera TAJB474K035HNJ technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJB474K035HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.