Surface mount tantalum capacitor, 0.47µF capacitance, 10% tolerance, and 50V DC rating. Features a 1210 imperial / 3528 metric case code, 2.8mm depth, 2.1mm height, 3.5mm length, and 2.8mm width. Offers 9.5Ω ESR, 4% dissipation factor, and 700nA leakage current. Operates from -55°C to 125°C, with lead-free and RoHS compliance.
Kyocera TAJB474K050RNJ technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 9.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 700nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB474K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.