Kyocera TAJB474M035R technical specifications.
| Capacitance | 470nF |
| Package/Case | 1210 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 10R |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB474M035R to view detailed technical specifications.
No datasheet is available for this part.