Solid tantalum capacitor, 4.7µF capacitance, 10V DC rated voltage, with a ±10% tolerance. Features a 3528 metric case size (1210 imperial), measuring 3.5mm L x 2.8mm W x 2.1mm H, with a 2.8mm depth. Operates from -55°C to 125°C, offering 4Ω ESR and 6% dissipation factor. Packaged on tape and reel for SMD/SMT termination, this lead-free and RoHS compliant component is ideal for general applications.
Kyocera TAJB475K010SNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB475K010SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.