Solid tantalum capacitor with 4.7µF capacitance and 35V DC rating. Features a 10% tolerance and 3.1Ω ESR. Encased in a 3528 metric (1210 imperial) SMD package with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Operates across a temperature range of -55°C to 125°C. Packaged on tape and reel.
Kyocera TAJB475K035HNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJB475K035HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.