Surface mount tantalum capacitor offering 4.7 µF capacitance and a 16V DC rated voltage. Features ±20% tolerance, a low leakage current of 800nA, and an ESR of 3.5Ω. Operating temperature range spans from -55°C to 125°C. Housed in a 1210 (3528 metric) molded case with SMD/SMT termination, this lead-free and RoHS compliant component is supplied on tape and reel.
Kyocera TAJB475M016SNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB475M016SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.