Solid Tantalum Capacitor, 4.7µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 3.1Ω ESR, 1.6µA leakage current, and 6% dissipation factor. Surface mountable with a 1210 package size (3528 metric, 1411 imperial), measuring 3.5mm length, 2.8mm width, and 2.1mm height. Operates from -55°C to 125°C.
Kyocera TAJB475M035HNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJB475M035HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
