Solid Tantalum Capacitor, 47µF capacitance and 10% tolerance, rated for 4V DC. Features a 1210 (3528) case code, surface mount termination, and a maximum operating temperature of 125°C. Equivalent Series Resistance (ESR) is 2.4 Ohms, with a leakage current of 1.9µA. This RoHS compliant component is supplied on tape and reel.
Kyocera TAJB476K004R technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Height | 2.1mm |
| Lead Diameter | 2.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.4mm |
| Leakage Current | 1.9uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB476K004R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.