Surface mount tantalum capacitor, 47uF capacitance, 4V voltage rating, and 10% tolerance. Features a 3528 metric (1210 imperial) case code, 2.4 Ohm ESR, and 6% dissipation factor. Operates from -55°C to 125°C, with a molded package and SMD/SMT termination. Lead-free and RoHS compliant.
Kyocera TAJB476K004RNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.4R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB476K004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.