Solid Tantalum Capacitor, 47µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a 1210 (3528 metric) case code with SMD/SMT termination. Operating temperature range from -55°C to 125°C, with a maximum leakage current of 3µA and 6% dissipation factor. Equivalent Series Resistance (ESR) is 2R. Packaged on tape and reel.
Kyocera TAJB476K006HNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJB476K006HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.