
Solid Tantalum Capacitor, 47µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 1R ESR, 8% dissipation factor, and 4.7µA leakage current. Encased in a 1210 (3528 metric) surface mount package with a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Kyocera TAJB476K010R technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB476K010R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
