Kyocera TAJB476M006R technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB476M006R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.