Surface mount tantalum capacitor with 6.8µF capacitance and 10% tolerance. Features a 10V DC rated voltage, 1210 imperial / 3528 metric case code, and a molded construction. Operating temperature range from -55°C to 125°C, with low ESR of 3Ω and leakage current of 700nA. RoHS compliant and lead-free.
Kyocera TAJB685K010RNJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 700nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJB685K010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
